Multicomp MC34226 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 117.3mm |
| Material | Steel |
| Width | 117.3mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.