Multicomp MC34231-091-72 technical specifications.
| Flammability Rating | UL94 V-2 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC34231-091-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
