Multicomp MC34237 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC34237 to view detailed technical specifications.
No datasheet is available for this part.