Multicomp MC36201 technical specifications.
| Package/Case | Radial |
| Height | 26.4mm |
| Hold Current | 2.5A |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| Trip Current | 5A |
| DC Rated Voltage | 60V |
| Width | 21.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC36201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
