Multicomp MC36209 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 350mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Max Voltage Rating (DC) | 16V |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Series | FSMD |
| Time to Trip | 100ms |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
