Multicomp MC36225 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| DC Rated Voltage | 24V |
| Width | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
