Multicomp MC36228 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Time to Trip | 500ms |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
