Multicomp MC36245 technical specifications.
| Package/Case | Radial |
| Height | 11.4mm |
| Hold Current | 750mA |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
