Multicomp MC36328-001-01 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC36328 |
| Tab Width | 4.8mm |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC36328-001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
