Multicomp MC37920-001-2701 technical specifications.
| Flammability Rating | UL94 V-2 |
| Illumination Type | Illuminated |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC37 |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC37920-001-2701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.