The MCAS648075-400U is a dual common mode choke with a voltage rating of 50V and a maximum DC current of 0.5A. It has a mounting type of through hole and a product size of 7.5mm in length, 6.4mm in depth, and 8mm in height. The choke operates within a temperature range of -25°C to 85°C. It is designed for use in power and signal line applications.
Multicomp MCAS648075-400U technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 40uH |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.045Ohm |
| Voltage Rating | 50V |
| Mounting | Through Hole |
| Product Length | 7.5mm |
| Product Depth | 6.4mm |
| Height | 8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCAS648075-400U to view detailed technical specifications.
No datasheet is available for this part.