Multicomp MCATP-L-E15A technical specifications.
| Current Rating | 15A |
| Fuse Current | 15A |
| Length | 12.5mm |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCATP-L-E15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
