Multicomp MCATQ25A32V technical specifications.
| Current Rating | 25A |
| Fuse Current | 25A |
| Length | 12.2mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCATQ25A32V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.