This dual common mode choke is rated for 50V and has a maximum DC current of 0.5A. It has an inductance of 40uH and a maximum leakage inductance of 3uH. The device is designed for surface mount applications and has a product length of 10.5mm, product depth of 8.8mm, and a height of 5.5mm. The operating temperature range is from -20 to 85 degrees Celsius.
Multicomp MCBS3019P-400U technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 40uH |
| Impedance | 300@100MHzOhm |
| Leakage Inductance | 3u(Max)H |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.045Ohm |
| Voltage Rating | 50V |
| Mounting | Surface Mount |
| Product Length | 10.5mm |
| Product Depth | 8.8mm |
| Height | 5.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCBS3019P-400U to view detailed technical specifications.
No datasheet is available for this part.