This 50VDC ceramic chip capacitor has a capacitance of 5pF and is constructed from C0G dielectric material. It is a standard technology component with a 0603 package case and surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in general electronic applications.
Multicomp MCCA000187 technical specifications.
| Capacitance | 5pF |
| Voltage | 50VDC |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCCA000187 to view detailed technical specifications.
No datasheet is available for this part.