This 100VDC ceramic chip capacitor features a capacitance of 220pF and a dielectric of X7R. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Multicomp MCCA000263 technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCCA000263 to view detailed technical specifications.
No datasheet is available for this part.