This is a standard multilayer ceramic capacitor with a capacitance of 0.047uF and a rated voltage of 25VDC. It has an X7R dielectric and is packaged in an 0805 case style. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Multicomp MCCA000290 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCCA000290 to view detailed technical specifications.
No datasheet is available for this part.