This 0805 multilayer ceramic capacitor is rated for 50VDC and features a C0G dielectric. It has a capacitance of 15pF and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.6mm. It is constructed with a flat construction and has a ceramic chip case style.
Multicomp MCCA000320 technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Multicomp MCCA000320 to view detailed technical specifications.
No datasheet is available for this part.