Cap Ceramic 0.0056uF 50V X7R Pad SMD 0805 125°C N/A ESR Cut Tape/T/R
Multicomp MCCA000365 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCCA000365 to view detailed technical specifications.
No datasheet is available for this part.