
Multicomp MCCMA1-S-DC12V-C technical specifications.
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 15.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCCMA1-S-DC12V-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
