Multicomp MCCQ-121 technical specifications.
| Current Rating | 15A |
| Fuse Current | 30A |
| Length | 19mm |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ATO |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCCQ-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
