Multicomp MCCQ-205S technical specifications.
| Current Rating | 15A |
| Fuse Current | 15A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCCQ-205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
