Multicomp MCDA05 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-0 |
| Material | Polybutylene |
| Number of Circuits | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 14.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.