Multicomp MCDHN-08F-T-V technical specifications.
| Flammability Rating | UL94 V-0 |
| Mount | PCB |
| Number of Circuits | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCDHN |
| Throw Configuration | SPST |
| Width | 11.39mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDHN-08F-T-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.