Multicomp MCDHN-08F-V technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.27mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Circuits | 8 |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Operating Force | 4.9N |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.4mm |
| Series | MCDHN |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 11.39mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDHN-08F-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.