Multicomp MCDP02 technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Polybutylene |
| Number of Circuits | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDP02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.