Switch DIP OFF ON SPST 3 Piano 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole
Multicomp MCDP03 technical specifications.
| Flammability Rating | UL94 V-0 |
| Material | Polybutylene |
| Number of Circuits | 3 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDP03 to view detailed technical specifications.
No datasheet is available for this part.