Multicomp MCDS08 technical specifications.
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Length | 21.84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.