Multicomp MCDTSA6-2K technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Height | 6mm |
| Illumination Type | Illuminated |
| Length | 3.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 100gf |
| Pin Diameter | 1mm |
| Reach SVHC Compliant | No |
| Series | MCDTSA6 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCDTSA6-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.