Multicomp MCDTSHW6-9N-B technical specifications.
| Contact Current Rating | 50mA |
| Contact Material | Bronze |
| Height | 3.8mm |
| Illumination Type | Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Operating Force | 160gf |
| Pin Diameter | 1mm |
| Series | MCDTSHW6 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCDTSHW6-9N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.