Multicomp MCEIR-07 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Flammability Rating | UL94 V-0 |
| Height | 2.8mm |
| Lead Length | 3.5mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 7 |
| Number of Positions | 7 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 7.62mm |
| Series | MCEI |
| Termination | Through Hole |
| Width | 17.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCEIR-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.