Multicomp MCEMR-04-T technical specifications.
| Color | Black |
| Current Rating | 25mA |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MCEMR |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCEMR-04-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.