Multicomp MCEMR-05-T technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 5 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCEMR-05-T to view detailed technical specifications.
No datasheet is available for this part.