Multicomp MCESL4V477M6.3X7.7 technical specifications.
| Capacitance | 470uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| Ripple Current | 150mA |
| Leakage Current | 18.8@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCESL4V477M6.3X7.7 to view detailed technical specifications.
No datasheet is available for this part.