Multicomp MCESL6V3227M6.3X5.4 technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCESL6V3227M6.3X5.4 to view detailed technical specifications.
No datasheet is available for this part.