Multicomp MCESL6V3476M5X5.2 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 45mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCESL6V3476M5X5.2 to view detailed technical specifications.
No datasheet is available for this part.