Multicomp MCESL6V3687M8X10.5 technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 320mA |
| Leakage Current | 42.84@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCESL6V3687M8X10.5 to view detailed technical specifications.
No datasheet is available for this part.