Regulated, single-output AC/DC plug-in adapter delivering 15V at 4A for a maximum 60W output. Features a wide 90-264V AC input range with 87% efficiency. Offers 3000VAC minimum isolation, 5% load regulation, and 0.5% line regulation. Equipped with overload, over-voltage, and short-circuit protection, it utilizes a cylindrical female output connector with center positive polarity and 2.5x5.5mm diameters.
Multicomp MCEXT15V60W technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Efficiency | 87% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 200mV(Max) |
| Typical Inrush Current | 50@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCEXT15V60W to view detailed technical specifications.
No datasheet is available for this part.