Multicomp MCF03C-1A technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1A |
| Fuse Current | 1A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCF03C-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.