Multicomp MCF0402E1R50FSTR technical specifications.
| Package/Case | 0402 |
| Current Rating | 1.5A |
| Fuse Current | 1.5A |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCF0402E1R50FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.