Multicomp MCF0603E0R75FSTR technical specifications.
| Package/Case | 0603 |
| Current Rating | 750mA |
| Fuse Current | 750mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCF0603E0R75FSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.