Multicomp MCFE225/30 technical specifications.
| Package/Case | 125 |
| Current Rating | 3.75A |
| Mount | Chassis |
| Output Voltage | 30V |
| Outside Diameter | 125.4mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 3.75A |
| Transformer Type | Toroidal |
| Weight | 2.5kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFE225/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.