Multicomp MCFE500/40 technical specifications.
| Current Rating | 6.25A |
| Mount | Chassis |
| Output Voltage | 40V |
| Outside Diameter | 147.1mm |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 6.25A |
| Transformer Type | Toroidal |
| Weight | 4.6kg |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCFE500/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.