The MCFT000156 is a 0805 ferrite wirewound inductor with a nominal inductance of 0.68uH and a tolerance of 5%. It has a maximum DC current of 0.5A and a maximum saturation current of 0.5A. The inductor's maximum DC resistance is 0.6 ohms and its minimum quality factor is 20. The inductor's self resonant frequency is a minimum of 300MHz. The inductor is suitable for surface mount applications and has a case size of 0805. It operates over a temperature range of -25 to 85 degrees Celsius.
Multicomp MCFT000156 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.5(Typ)A |
| Maximum Saturation Current | 0.5(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 300MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.45mm |
| Product Depth | 1.71mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT000156 to view detailed technical specifications.
No datasheet is available for this part.