This surface mount fixed inductor features a wirewound construction with a ferrite core material, providing an inductance of 330uH with a tolerance of 10%. The inductor has a maximum DC current rating of 0.085A and a maximum saturation current of 0.085A. The device has a minimum quality factor of 30 and a minimum self resonant frequency of 3.5M. It operates over a temperature range of -25 to 85 degrees Celsius.
Multicomp MCFT000212 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.085(Typ)A |
| Maximum Saturation Current | 0.085(Typ)A |
| Max DC Resistance | 15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT000212 to view detailed technical specifications.
No datasheet is available for this part.