The MCFT0BT3N9 is a 0402 surface mount fixed inductor from Multicomp. It features a thin film ceramic core material and a maximum DC current rating of 0.34A. The inductor has a maximum DC resistance of 0.55R and a minimum quality factor of 13. It operates at a minimum self resonant frequency of 6GHz. The device is suitable for use in high-frequency applications.
Multicomp MCFT0BT3N9 technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT0BT3N9 to view detailed technical specifications.
No datasheet is available for this part.