The MCFT0FT10N8 is a 0402 thin film ceramic chip inductor from Multicomp. It features a core material of ceramic and a technology of thin film. The inductor has an inductance of 0.0108uH and a tolerance of 1%. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 1.35R. The inductor also has a minimum quality factor of 13 and a minimum self resonant frequency of 4500MHz. It is suitable for surface mount applications.
Multicomp MCFT0FT10N8 technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0108uH |
| Tolerance | 1% |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MCFT0FT10N8 to view detailed technical specifications.
No datasheet is available for this part.