Multicomp MCHPE-200-14-11-E technical specifications.
| Package/Case | 127 |
| Max Input Voltage | 24.6V |
| Reach SVHC Compliant | No |
| Series | PE |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MCHPE-200-14-11-E to view detailed technical specifications.
No datasheet is available for this part.