Multicomp MCHTC-100M technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Current | 5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCHTC-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
