Multicomp MCHTC-15M technical specifications.
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Max Operating Temperature | 110°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCHTC |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MCHTC-15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
